EX11APN | Panasonic
One way light barrier, 0.15 m, PNP, 12-24 VDC, cable connection, IP67, EX11APN
Unit Price (€ / pc.)
120.9159 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PIR motion sensor, EKMB1201112, PANASONIC
The EKMB1201112 is a standard detection type flat lens sensor for an unobtrusive integration with lighting controls for offices and smart homes.
Applications
- Smart luminaires
- Smart LED bulbs
- Ventilation systems and air conditioners
- IP cameras
- Digital signage
- Wake-up switch for displays
Technical specifications
Anschluss | Kabelanschluss | |
Ansprechzeit | 0.5 ms | |
Ausgang | PNP | |
Erfassungsabstand | 0,15 m | |
Produkt-Art | Einweglichtschranke | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 12-24 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |