EX11EA | Panasonic

One way light barrier, 0.15 m, NPN, 12-24 VDC, cable connection, IP67, EX11EA

Order No.: 28G1212
EAN: 4099889430660
MPN:
EX11EA
EX11EA
Series: EX-10
Panasonic
EX11EA Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
120.9159 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
120.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.9159 €

Photoelectric sensor, EX11EBPN, PANASONIC

The EX11EBPN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection cable connection
Activation time 0.5 ms
Version one way light barrier
Output NPN
Detecting distance 0.15 m
Switching logic light ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes