EX11EB | Panasonic
One way light barrier, 0.15 m, NPN, 12-24 VDC, cable connection, IP67, EX11EB
Unit Price (€ / pc.)
120.9159 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Diffuse mode sensor, EX26BPN, PANASONIC
Diffuse mode sensor with a 14 mm range, featuring an PNP and cable connection.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | NPN | |
Detecting distance | 0,15 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |