EX13APN | Panasonic
One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX13APN
Unit Price (€ / pc.)
120.9159 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Photoelectric sensor, EX-Z13B-P-R, PANASONIC
The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space
Technical specifications
Anschluss | Kabelanschluss | |
Ansprechzeit | 0.5 ms | |
Ausgang | NPN | |
Erfassungsabstand | 0,5 m | |
Produkt-Art | Einweglichtschranke | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 12-24 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |