EX13B | Panasonic

One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX13B

Order No.: 28G1206
EAN: 4099889430608
MPN:
EX13B
EX13B
Series: EX-10
Panasonic
EX13B Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
120.9159 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
120.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.9159 €

Photoelectric sensor, EX-Z13FA, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Anschluss Kabelanschluss
Ansprechzeit 0.5 ms
Ausgang NPN
Erfassungsabstand 0,5 m
Produkt-Art Einweglichtschranke
Schaltlogik Dunkel-EIN
Schutzart (IP) IP67
Spannung 12-24 VDC
Stromversorgung 20 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes