EX13EB | Panasonic

One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX13EB

Order No.: 28G1218
EAN: 4099889430721
MPN:
EX13EB
EX13EB
Series: EX-10
Panasonic
EX13EB Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
122.7961 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
122.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.7961 €

PIR motion sensor, EKMC1693113, PANASONIC

The EKMC1693113 is a standard and slight motion detection type with lighting controls for restrooms, changing rooms, smoking cabins and hotel rooms. The rectangular center zone is optimized detecting smallest movements.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • Hot desking
  • Digital signage
  • Vending machines
  • Wake-up switch for displays
Technical specifications
Connection cable connection
Activation time 0.5 ms
Version one way light barrier
Output NPN
Detecting distance 0.5 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes