EX14B | Panasonic
Diffuse mode sensor, 0.025 m, NPN, 12-24 VDC, cable connection, IP67, EX14B
Unit Price (€ / pc.)
109.3372 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Diffuse mode sensor, 25mm, NPN, Kabel
Technical specifications
Connection | cable connection | |
Activation time | 0.5 ms | |
Version | diffuse mode sensor | |
Output | NPN | |
Detecting distance | 0.025 m | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |