EX21A | Panasonic

One way light barrier, 1 m, NPN, 12-24 VDC, cable connection, IP67, EX21A

Order No.: 28G1280
EAN: 4099889431025
MPN:
EX21A
EX21A
Series: EX-20
EX21A Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
153.9741 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
153.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.9741 €

Diffuse mode sensor, EX22A, PANASONIC

Diffuse mode sensor with a 160 mm range, featuring an NPN and cable connection.

Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 1 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes