EX21APN | Panasonic
One way light barrier, 1 m, PNP, 12-24 VDC, cable connection, IP67, EX21APN
Unit Price (€ / pc.)
153.9741 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
One-way light barrier, 1m, PNP, Cable
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | PNP | |
Detecting distance | 1 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |