EX24B | Panasonic

Diffuse mode sensor, 0.025 m, NPN, 12-24 VDC, cable connection, IP67, EX24B

Order No.: 28G1332
EAN: 4099889431186
MPN:
EX24B
EX24B
Series: EX-20
EX24B Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
127.3419 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
127.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.3419 €
Lichttaser, 25mm, NPN, Cable
Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 0,025 m
Product type Lichttaster
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes