EX26APN | Panasonic
Diffuse mode sensor, 0.014 m, PNP, 12-24 VDC, cable connection, IP67, EX26APN
Unit Price (€ / pc.)
147.5005 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Diffuse mode sensor, 14mm, PNP, Cable
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | PNP | |
Detecting distance | 0,014 m | |
Product type | Lichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |