EX29A | Panasonic
Reflecting light barrier, 0.025 m, NPN, 12-24 VDC, cable connection, IP67, EX29A
Unit Price (€ / pc.)
153.9741 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Photoelectric sensor, EX-13SA-PN, PANASONIC
The EX-13SA-PN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | NPN | |
Detecting distance | 0,025 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |