EX29B | Panasonic
Reflecting light barrier, PNP, 12-24 VDC, cable connection, IP67, EX29B
Unit Price (€ / pc.)
153.9741 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Reflecting light barrier, CY-191VB-Y, PANASONIC
The CY-191VB-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | PNP | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |