EX33 | Panasonic

One way light barrier, 0.8 m, NPN, 12-24 VDC, cable connection, IP67, EX33

Order No.: 28G1368
EAN: 4099889431322
MPN:
EX33
EX33
Series: EX-30
EX33 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
191.0188 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
191.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.0188 €

Diffuse mode sensor, EX32A, PANASONIC

Diffuse mode sensor with a 50 mm range, featuring an NPN and cable connection.

Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 0,8 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes