HG-C1050 | Panasonic

Laser distance sensor, 0.05 m, NPN, 12-24 VDC, cable connection, IP67, HG-C1050

Order No.: 28G1552
EAN: 4099889432480
MPN:
HG-C1050
Series: HG-C
Panasonic
HG-C1050 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
497.5985 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
497.60 € *
Price list
Quantity
Price per unit*
1 pcs.
497.5985 €
2 pcs.
482.6759 €
5 pcs.
468.1698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro photoelectric sensor, PM-R45-C3, PANASONIC

The PM-R45-C3 is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts

Technical specifications
Connection cable connection
Activation time 1.5 ms
Version laser distance sensor
Output NPN
Detecting distance 0.05 m
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin JP
Customs tariff number 90314990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes