HG-C1100-P | Panasonic
Laser distance sensor, 0.1 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1100-P
Unit Price (€ / pc.)
517.8404 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Micro photoelectric sensor, PM-R25-P, PANASONIC
The PM-R25-P is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts
Technical specifications
Connection | Kabelanschluss | |
Activation time | 1.5 ms | |
Output | PNP | |
Detecting distance | 0,1 m | |
Product type | Laser-Abstandssensor | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90314990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |