HG-C1100 | Panasonic

Laser distance sensor, 0.1 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1100

Order No.: 28G1554
EAN: 4099889432497
MPN:
HG-C1100
Series: HG-C
HG-C1100 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
477.6898 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
477.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
477.6898 €

Reflecting light barrier, CY-192A-Z-Y, PANASONIC

The CY-192A-Z-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection Kabelanschluss
Activation time 1.5 ms
Output PNP
Detecting distance 0,1 m
Product type Laser-Abstandssensor
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin JP
Customs tariff number 90314990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes