HG-C1200-P | Panasonic

Laser distance sensor, 0.2 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1200-P

Order No.: 28G1557
EAN: 4099889432527
MPN:
HG-C1200-P
Series: HG-C
HG-C1200-P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
541.2834 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
541.28 € *
Price list
Quantity
Price per unit*
1 pcs.
541.2834 €
2 pcs.
530.5139 €
5 pcs.
514.6036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photoelectric sensor, EX13EBPN, PANASONIC

The EX13EBPN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection Kabelanschluss
Activation time 1.5 ms
Output PNP
Detecting distance 0,2 m
Product type Laser-Abstandssensor
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 40-60 mA
Logistics
Country of origin JP
Customs tariff number 90314990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes