HG-C1400-P | Panasonic

Laser distance sensor, 0.4 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1400-P

Order No.: 28G1559
EAN: 4099889432541
MPN:
HG-C1400-P
Series: HG-C
HG-C1400-P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
624.7857 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
624.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
624.7857 €

PIR motion sensor, EKMB1101111, PANASONIC

The EKMB1101111 is a standard detection type flat lens sensor for an unobtrusive integration with lighting controls for offices and smart homes.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • IP cameras
  • Digital signage
  • Wake-up switch for displays
Technical specifications
Connection Kabelanschluss
Activation time 1.5 ms
Output PNP
Detecting distance 0,4 m
Product type Laser-Abstandssensor
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin JP
Customs tariff number 90314990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes