HG-C1400 | Panasonic

Laser distance sensor, 0.4 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1400

Order No.: 28G1558
EAN: 4099889432534
MPN:
HG-C1400
Series: HG-C
HG-C1400 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
624.7857 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
624.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
624.7857 €

Photoelectric sensor, EX14B, PANASONIC

The EX14B is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection Kabelanschluss
Activation time 1.5 ms
Output PNP
Detecting distance 0,4 m
Product type Laser-Abstandssensor
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 40-60 mA
Logistics
Country of origin JP
Customs tariff number 90314990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes