NX5D700B | Panasonic

Diffuse mode sensor, 0.7 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5D700B

Order No.: 28G1901
EAN: 4099889433364
MPN:
NX5D700B
Series: NX5
NX5D700B Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
119.238 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
119.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.238 €

PIR motion sensor, EKMB1304113K, PANASONIC

The EKMB1304113K is a wall installation detection type (corner) with intrusion alarm sensors.

Applications

  • Thermostats
  • Door intercom systems
  • Entrance and garden lamps
Technical specifications
Connection Kabelanschluss
Activation time 10 ms
Detecting distance 0,7 m
Product type Lichttaster
Switching logic Dunkel-EIN
Degree of protection (IP) IP66
Voltage 12-240 VDC/24-240 VAC
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes