NX5M10RA | Panasonic
One way light barrier, 10 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5M10RA
Unit Price (€ / pc.)
127.8893 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
PIR motion sensor, EKMC1604113, PANASONIC
The EKMC1604113 is a wall installation detection type (corner) with intrusion alarm sensors.
Applications
- Thermostats
- Door intercom systems
- Entrance and garden lamps
Technical specifications
Connection | Kabelanschluss | |
Activation time | 10 ms | |
Detecting distance | 10 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP66 | |
Voltage | 12-240 VDC/24-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |