NX5M30A | Panasonic

One way light barrier, 30 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5M30A

Order No.: 28G1904
EAN: 4099889433395
MPN:
NX5M30A
Series: NX5
NX5M30A Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
177.4766 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
177.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.4766 €

Photoelectric sensor, EX-Z12FB, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Connection Kabelanschluss
Activation time 10 ms
Detecting distance 30 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP66
Voltage 12-240 VDC/24-240 VAC
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes