NX5PRVM5A | Panasonic

Reflecting light barrier, 5 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5PRVM5A

Order No.: 28G1906
EAN: 4099889433418
MPN:
NX5PRVM5A
Series: NX5
NX5PRVM5A Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
121.0706 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
121.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.0706 €

Micro photoelectric sensor, PM-K45-C3, PANASONIC

The PM-K45-C3 is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts

Technical specifications
Connection Kabelanschluss
Activation time 10 ms
Detecting distance 5 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP66
Voltage 12-240 VDC/24-240 VAC
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes