NX5RM7A | Panasonic

Reflecting light barrier, 7 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5RM7A

Order No.: 28G1908
EAN: 4099889433432
MPN:
NX5RM7A
Series: NX5
NX5RM7A Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
116.263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
116.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.263 €

Reflecting light barrier, CY-192VA-P-Y, PANASONIC

The CY-192VA-P-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection Kabelanschluss
Activation time 10 ms
Detecting distance 7 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP66
Voltage 12-240 VDC/24-240 VAC
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes