PM-F25-P | Panasonic

Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-F25-P

Order No.: 28G1495
EAN: 4099889432039
MPN:
PM-F25-P
PM-F25-P
Series: PM-25
PM-F25-P Panasonic Optical Sensors Image 1
PM-F25-P Panasonic Optical Sensors Image 2
Image may differ
Unit Price (€ / pc.)
35.6048 € *
Available: 2 pcs.
Leadtime: 13 Weeks **
Total Price:
35.60 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6048 €
5 pcs.
33.4628 €
15 pcs.
32.1776 €
50 pcs.
30.7615 €
150 pcs.
29.4763 €
*incl. VAT plus shipping costs
**Subject to prior sale

One way light barrier, EX31A, PANASONIC

One way light barrier, 200mm, NPN configuration, with cable attachment.

Technical specifications
Connection Kabelanschluss
Activation time 0.02 ms
Output PNP
Design K
Detecting distance 0,006 m
Product type Gabellichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP64
Voltage 5-24 VDC
Power supply 15 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes