PM-F25 | Panasonic
Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-F25
Unit Price (€ / pc.)
35.6048 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
35.60 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6048 €
5 pcs.
33.4628 €
15 pcs.
32.1776 €
50 pcs.
30.7615 €
150 pcs.
29.4763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laser distance sensor, HG-C1030-P, PANASONIC
Laser distance sensor, response time 1,5 ms, measurement center distance 30mm+-5mm, output PNP, 0-5V/4-20mA, rated voltage 12 to 24 VDC, Protection IP 67, 2m cable.
Technical specifications
Anschluss | Kabelanschluss | |
Ansprechzeit | 0.02 ms | |
Ausgang | NPN | |
Bauform | K | |
Erfassungsabstand | 0,006 m | |
Produkt-Art | Gabellichtschranke | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP64 | |
Spannung | 5-24 VDC | |
Stromversorgung | 15 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |