PM-K45-P-C3 | Panasonic

Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-K45-P-C3

Order No.: 28G1503
EAN: 4099889432107
MPN:
PM-K45-P-C3
PM-K45-P-C3
Series: PM-45
PM-K45-P-C3 Panasonic Optical Sensors Image 1
PM-K45-P-C3 Panasonic Optical Sensors Image 2
Image may differ
Unit Price (€ / pc.)
45.6365 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
45.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6365 €

Diffuse mode sensor, EX28APN, PANASONIC

Diffuse mode sensor with a 115 mm range, featuring an PNP and cable connection.

Technical specifications
Connection Kabelanschluss
Activation time 0.02 ms
Output PNP
Design K
Detecting distance 0,006 m
Product type Gabellichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP64
Voltage 5-24 VDC
Power supply 15 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes