PM-L45-C3 | Panasonic
Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-L45-C3
Unit Price (€ / pc.)
43.7682 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Photo electric sensor, L-shaped, 6mm, NPN, cable 3m
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.02 ms | |
Output | NPN | |
Design | K | |
Detecting distance | 0,006 m | |
Product type | Gabellichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP64 | |
Voltage | 5-24 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |