PM-L45 | Panasonic

Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-L45

Order No.: 28G1508
EAN: 4099889432145
MPN:
PM-L45
Series: PM-45
PM-L45 Panasonic Optical Sensors Image 1
PM-L45 Panasonic Optical Sensors Image 2
Image may differ
Unit Price (€ / pc.)
33.3557 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
33.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.3557 €
Photo electric sensor, L-shaped, 6mm, NPN, cable 1m
Technical specifications
Filter Property Value
Product type fork light barrier
Detecting distance 0.006 m
Output NPN
Design K
Connection cable connection
Voltage 5-24 VDC
Power supply 15 mA
Activation time 0.02 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP64
Logistics
Property Value
Country of origin JP
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes