PM-R25 | Panasonic

Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-R25

Order No.: 28G1496
EAN: 4099889432046
MPN:
PM-R25
PM-R25
Series: PM-25
PM-R25 Panasonic Optical Sensors Image 1
PM-R25 Panasonic Optical Sensors Image 2
PM-R25 Panasonic Optical Sensors Image 3
Image may differ
Unit Price (€ / pc.)
36.2236 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
36.22 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2236 €
10 pcs.
33.2962 €
25 pcs.
30.6306 €
50 pcs.
27.8817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photoelectric sensor, EX-Z11FA-P, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Connection Kabelanschluss
Activation time 0.02 ms
Output NPN
Design K
Detecting distance 0,006 m
Product type Gabellichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP64
Voltage 5-24 VDC
Power supply 15 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes