PM-T-45-P | Panasonic

Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-T-45-P

Order No.: 24G1120
EAN: 4099889430141
MPN:
PM-T-45-P
Series: PM-45
PM-T-45-P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
31.0828 € *
Available: 7 pcs.
Leadtime: 18 Weeks **
Total Price:
31.08 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0828 €
5 pcs.
29.2145 €
15 pcs.
28.0959 €
50 pcs.
26.8464 €
150 pcs.
25.7278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflecting light barrier, CY-121VB, PANASONIC

The CY-121VB is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Anschluss Kabelanschluss
Ansprechzeit 0.02 ms
Ausgang PNP
Bauform K
Erfassungsabstand 0,006 m
Produkt-Art Gabellichtschranke
Schaltlogik Licht-EIN/Dunkel-EIN
Schutzart (IP) IP64
Spannung 5-24 VDC
Stromversorgung 15 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes