PM-T65-P | Panasonic

Fork light barrier, 0.006 m, PNP, 5-24 VDC, connector, IP64, PM-T65-P

Order No.: 28G1527
EAN: 4099889432312
MPN:
PM-T65-P
PM-T65-P
Series: PM-65
PM-T65-P Panasonic Optical Sensors Image 1
PM-T65-P Panasonic Optical Sensors Image 2
Image may differ
Unit Price (€ / pc.)
31.5588 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
31.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.5588 €

Reflecting light barrier, CY-191B-Z-Y, PANASONIC

The CY-191B-Z-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection Steckverbinder
Activation time 0.02 ms
Output PNP
Design K
Detecting distance 0,006 m
Product type Gabellichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP64
Voltage 5-24 VDC
Power supply 15 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes