PM-Y65-P | Panasonic

Fork light barrier, 0.006 m, PNP, 5-24 VDC, connector, IP40, PM-Y65-P

Order No.: 28G1533
EAN: 4099889432374
MPN:
PM-Y65-P
PM-Y65-P
Series: PM-65
PM-Y65-P Panasonic Optical Sensors Image 1
PM-Y65-P Panasonic Optical Sensors Image 2
Image may differ
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
32.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3561 €

Micro photoelectric sensor, PM-T65W, PANASONIC

The PM-T65W is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts

Technical specifications
Connection Steckverbinder
Activation time 0.02 ms
Output PNP
Design K
Detecting distance 0,006 m
Product type Gabellichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP40
Voltage 5-24 VDC
Power supply 15 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes