AQS221FN2S | Panasonic
PhotoMOS Relay, 4 Form A (N/O), 60 mA, 40 V AC/DC, SOP-16, AQS221FN2S
Unit Price (€ / pc.)
29.3573 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PhotoMOS relay, AQS221FN2S, PANASONIC
Features
- Built-in input resistor means less man-hours when mounting
- Save space on PC board
Applications
- Measuring and testing equipment
- Telecommunication and broadcasting equipment
- Medical equipment
Technical specifications
Anschluss | Gull-wing | |
Gehäuse | SOP-16 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 4 Schließer | |
Lastspannung | 40 V AC/DC | |
Laststrom | 60 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |