AQV104J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 180 mA, 400 V AC/DC, DIP-6, AQV104J

Order No.: 34G5692
EAN: 4099889352238
MPN:
AQV104J
AQV104
Series: AQV
AQV104J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
392.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.8421 €

PhotoMOS relay, AQV104J, PANASONIC

Features

  • Controls low-level analog signals
  • Controlled with low-level input signals
  • DC only

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Connection Leiterplattenanschluss
Enclosure DIP-6
Isolation voltage 1.5 kV
Contact type 1 Schließer
Load voltage 400 V AC/DC
Load current 180 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes