AQV201J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, DIP-6, AQV201J

Order No.: 34G5698
EAN: 4099889352269
MPN:
AQV201J
AQV201
Series: AQV
AQV201J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
429.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.5799 €

PhotoMOS relay, AQV201J, PANASONIC

Features

  • Controls low-level analog signals
  • Controlled with low-level input signals
  • AC/DC dual use

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Anschluss Leiterplattenanschluss
Gehäuse DIP-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 40 V AC/DC
Laststrom 500 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes