AQV204J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 150 mA, 400 V AC/DC, DIP-6, AQV204J
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PhotoMOS relay, AQV204J, PANASONIC
Features
- Controls low-level analog signals
- Controlled with low-level input signals
- AC/DC dual use
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
Anschluss | Leiterplattenanschluss | |
Gehäuse | DIP-6 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 400 V AC/DC | |
Laststrom | 150 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |