AQV209 | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 750 mA, 1200 V AC/DC, SMD-6, AQV209
Unit Price (€ / pc.)
58.9169 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQV209, PANASONIC
Features
- Load voltage
- Resistance
- Continuous load current
Applications
- Measuring equipment
- Testing equipment
- Industrial equipment
Technical specifications
Contact type | 1 Schließer | |
Load current | 750 mA | |
Load voltage | 1200 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | SMD-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |