AQV209GAZ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 750 mA, 1200 V AC/DC, SMD-6, AQV209GAZ

Order No.: 34G6416
EAN: 4099889356427
MPN:
AQV209GAZ
Series: AQV209G
AQV209GAZ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
66.7828 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3,339.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
66.7828 €

PhotoMOS relay, AQV209GAZ, PANASONIC

Features

  • Load voltage
  • Resistance
  • Continuous load current

Applications

  • Measuring equipment
  • Testing equipment
  • Industrial equipment
Technical specifications
Contact type 1 Schließer
Load current 750 mA
Load voltage 1200 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SMD-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes