AQV210AJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, DIL-6, AQV210AJ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PhotoMOS relay, AQV210AJ, PANASONIC
Features
- Controls low-level analog signals
- Controlled with low-level input signals
- Optical coupling for extremely high isolation
- Stable on-resistance
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
Contact type | 1 Schließer | |
Load current | 130 mA | |
Load voltage | 350 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | DIL-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |