AQV210EAZJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, DIL-6, AQV210EAZJ

Order No.: 34G5711
EAN: 4099889352382
MPN:
AQV210EAZJ
AQV210EAZ
Series: AQV
AQV210EAZJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3,355.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.3558 €

PhotoMOS relay, AQV210EAZJ, PANASONIC

Features

  • Controls low-level analog signals
  • Controlled with low-level input signals
  • Optical coupling for extremely high isolation
  • Stable on-resistance

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 350 V AC/DC
Laststrom 130 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes