AQV210EHJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, DIP-6, AQV210EHJ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
176.12 € *
Price list
Quantity
Price per unit*
50 pcs.
3.5224 €
100 pcs.
3.0940 €
250 pcs.
2.9631 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQV210EHJ, PANASONIC
Features
- Controls low-level analog signals
- Controlled with low-level input signals
- Optical coupling for extremely high isolation
- Stable on-resistance
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
Contact type | 1 Schließer | |
Load current | 130 mA | |
Load voltage | 350 V AC/DC | |
Isolation voltage | 5 kV | |
Connection | Leiterplattenanschluss | |
Enclosure | DIP-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |