AQV210EJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, DIP-6, AQV210EJ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PhotoMOS relay, AQV210EJ, PANASONIC
Features
- Reinforced insulation
- Controls low-level analog signals
- Stable on-resistance
- Low-level off-state leakage current
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
Contact type | 1 Schließer | |
Load current | 130 mA | |
Load voltage | 350 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Leiterplattenanschluss | |
Enclosure | DIP-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |