AQV210HLJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, DIP-6, AQV210HLJ

Order No.: 34G5719
EAN: 4099889352443
MPN:
AQV210HLJ
AQV210HL
Series: AQV
AQV210HLJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
311.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.2356 €

PhotoMOS relay, AQV210HLJ, PANASONIC

Features

  • Current limit function
  • Enhancing the capability of surge resistance between output terminals
  • Reinforced insulation
  • Controls low-level analog signals

Applications

  • Telephone equipment
  • Modem
Technical specifications
Anschluss Leiterplattenanschluss
Gehäuse DIP-6
Isolationsspannung 5 kV
Kontaktart 1 Schließer
Lastspannung 350 V AC/DC
Laststrom 130 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes