AQV212J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 550 mA, 60 V AC/DC, DIP-6, AQV212J

Order No.: 34G5727
EAN: 4099889352528
MPN:
AQV212J
AQV212
Series: AQV
AQV212J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
264.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.2955 €

PhotoMOS relay, AQV212J, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Optical coupling for extremely high isolation
  • Stable on-resistance

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Contact type 1 Schließer
Load current 550 mA
Load voltage 60 V AC/DC
Isolation voltage 1.5 kV
Connection Leiterplattenanschluss
Enclosure DIP-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes