AQV214AJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, DIL-6, AQV214AJ

Order No.: 34G5731
EAN: 4099889352566
MPN:
AQV214AJ
AQV214A
Series: AQV
AQV214AJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
264.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.2955 €

PhotoMOS relay, AQV214AJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Optical coupling for extremely high isolation
  • Stable on-resistance

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 400 V AC/DC
Laststrom 120 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes