AQV215AJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 320 mA, 100 V AC/DC, DIL-6, AQV215AJ

Order No.: 34G5748
EAN: 4099889352719
MPN:
AQV215AJ
AQV215A
Series: AQV
Panasonic
AQV215AJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.5335 €

PhotoMOS relay, AQV215AJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Stable on-resistance

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Connection gull-wing
Enclosure DIL-6
Isolation voltage 1.5 kV
Contact type 1 Form A (N/O)
Load voltage 100 V AC/DC
Load current 320 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes