AQV215SZ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 300 mA, 100 V AC/DC, SOP-6, AQV215SZ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQV215SZ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
Anschluss | Gull-wing | |
Gehäuse | SOP-6 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 100 V AC/DC | |
Laststrom | 300 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |