AQV216J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 50 mA, 600 V AC/DC, DIP-6, AQV216J

Order No.: 34G5759
EAN: 4099889352825
MPN:
AQV216J
AQV216
Series: AQV
Panasonic
AQV216J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.3669 €

PhotoMOS relay, AQV216J, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Optical coupling for extremely high isolation
  • Stable on-resistance

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Anschluss Leiterplattenanschluss
Gehäuse DIP-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 600 V AC/DC
Laststrom 50 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes